VTDP25PC032G

Virtium
393-VTDP25PC032G
VTDP25PC032G

Mfr.:

Description:
Solid State Drives - SSD 32 GB - 5 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$525.65 $5,256.50
$508.19 $12,704.75

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Solid State Drives - SSD
VTDP
32 GB
SATA SSDs
2.5 in
SLC
60 MB/s
100 MB/s
5 V
0 C
+ 70 C
100.5 mm x 69.85 mm x 9.5 mm
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: TuffDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C