V72B36T250BG

Vicor
492-V72B36T250BG
V72B36T250BG

Mfr.:

Description:
DC/DC Converters - Through Hole Watts- 250 Vin 72 Vout 36 Grade - T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$618.73 $618.73
$491.47 $4,914.70
$448.45 $11,211.25
50 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
250 W
72 V
43 V
110 V
36 V
6.94 A
3 kV
Half Brick
57.9 mm (2.28 in)
55.9 mm (2.201 in)
12.7 mm (0.5 in)
Industrial
V72B
Application: Communication Systems, Control Systems, Door Control, Industrial Power and Power Generation Systems, Information Display, Lighting, Passenger Entertainment, Public Address Systems, Railway / Transport System, Ticket Machines
Brand: Vicor
Input Voltage: 43 V to 110 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99