S72C5C100BL

Vicor
492-S72C5C100BL
S72C5C100BL

Mfr.:

Description:
DC/DC Converters - Through Hole C 43/110/72 5v/ 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$491.54 $491.54
$390.45 $3,904.50
$356.25 $8,906.25
$348.91 $17,445.50

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
RoHS: N
Isolated
1 Output
100 W
72 V
43 V
110 V
5 V
20 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
V72C
Application: Communication Systems, Control Systems, Door Control, Industrial Power Systems, Information Display, Lighting, Passenger Entertainment, Power Generation Systems, Public Address Systems, Railway/Transportation, Ticket Machines
Brand: Vicor
Input Voltage: 43 V to 110 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 59.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99