MVC-A2620017

Vicor
492-MVC-A2620017
MVC-A2620017

Mfr.:

Description:
Modular Power Supplies - Assembled VCAD:MVC-A2620017

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4,710.82 $4,710.82
10 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies - Assembled
18 VDC to 36 VDC
300 W
3 Output
3.3 V to 48 V
3.3 V to 48 V
3.3 V to 48 V
Chassis
Open Frame
172.7 mm
126 mm
19.1 mm
3 kVrms
89 %
Industrial
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: MIL-COTS VIPAC
Unit Weight: 640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99