M-FIAM3MG1

Vicor
492-M-FIAM3MG1
M-FIAM3MG1

Mfr.:

Description:
Power Line Filters FIAM M M270 3AGRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$815.18 $815.18
$695.06 $6,950.60
$634.31 $15,857.75
50 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
REACH - SVHC:
EMI Filter-Military
180 VDC to 375 VDC
3 A
PCB Mount
Solder Pin
Brand: Vicor
Capacitance: 22 uF
Compliance: CE
Height: 12.7 mm
Length: 57.9 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 55.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99