W28-6A

Vector
574-W28-6A
W28-6A

Mfr.:

Description:
Wire Wrap Wire 28 AWG GRN 100 FT

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.70 $71.70
$71.53 $715.30

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Wire Wrap Wire
RoHS:  
28 AWG
Green
50 ft x 2
Solid
Ethylene Tetrafluoroethylene (ETFE)
300 V
Silver Plated Copper
+ 150 C
W28
Brand: Vector
Product Type: Wire Wrap Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 48.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99