FP10A5HP

Vector
574-FP10A5HP
FP10A5HP

Mfr.:

Description:
Electrical Enclosure Accessories FILLER PANEL ASSY,6UX5HP,BLANK,EMC GASKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$31.05 $31.05
$26.56 $132.80
$24.82 $248.20

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Electrical Enclosure Accessories
Panels
Filler Panel
0.98 in
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Depth / Thickness: 0.09 in
Length / Height: 10.31 in
Material: Aluminum
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99