8029

Vector
574-8029
8029

Mfr.:

Description:
PCBs & Breadboards CIRCBORD,PPH,2-SIDES 2.0"

In Stock: 134

Stock:
134 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.57 $13.57
$11.70 $58.50
$11.04 $110.40
$10.25 $256.25
$9.75 $487.50
$9.29 $929.00
$8.75 $2,187.50
$8.38 $4,190.00
$8.07 $8,070.00

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Through Hole
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 15.876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8534000099
CNHTS:
8534009000
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99