170H48WE

Vector
574-170H48WE
170H48WE

Mfr.:

Description:
PCBs & Breadboards 4.80 X 17 X .062 .062" Hole Diameter

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$52.96 $52.96
$46.43 $232.15
$44.09 $440.90
$41.39 $1,034.75
$39.59 $1,979.50
$37.96 $3,796.00
$36.07 $9,017.50

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
121.9 mm
431.8 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
CNHTS:
8534009000
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99