MF200-NFA28H

VCC
593-MF200-NFA28H
MF200-NFA28H

Mfr.:

Description:
Based LED Lamps T1 3/4 LED Wide Angle 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
100
Expected 2026-05-01
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.13 $15.13
$9.73 $97.30
$8.73 $873.00
$8.45 $4,225.00
$8.22 $8,220.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
RoHS:  
Brand: VCC
Illumination Color: Amber
Lamp Base Type: Flanged
Luminous Intensity: 600 mcd
Packaging: Bulk
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 28 V
Unit Weight: 840.455 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99

T-1 3/4 Sub-Miniature Flange LED Replacement Lamps

VCC T-1 3/4 Sub-Miniature Flange LED Replacement Lamps deliver improved illumination, durability, and long life. The T-1 LED lamps with a flange base are drop-in replacements for filament lamps typically used within pushbutton switches and indicators. These LED replacements for incandescent lamps come in various colors and voltages and are ideal for mission-critical applications. The LED lamps use up to 90% less energy than incandescent lamps and operate significantly cooler than traditional lamps.