CNX718N20005W

VCC
593-CNX718N20005W
CNX718N20005W

Mfr.:

Description:
LED Panel Mount Indicators PANEL MNT INDICATOR 18MM RED 5V WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96

Stock:
96 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.60 $20.60
$20.58 $10,290.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
18 mm
Panel
Wire
Water, Clear
5 V
2800 mcd
Dome
718
Bulk
Brand: VCC
Lens Color: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 21.772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CNX718 Series 11/16" LED Panel Mount Indicators

VCC CNX718 Series 11/16" LED Panel Mount Indicators feature a high-intensity LED with a wide viewing angle. CNX718 LEDs have a dome-shaped clear lens and a front panel mount. They feature 0.187" tab terminals or 6" wire leads. CNX718 is available in four voltage configurations.