CNX714C500FVW

VCC
593-CNX714C500FVW
CNX714C500FVW

Mfr.:

Description:
LED Panel Mount Indicators TUFFLED FLEXVOLT PMI 14MM GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 2026-03-20
200
Expected 2026-04-29
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.19 $23.19
$18.29 $182.90
$16.21 $1,621.00
$15.07 $7,535.00
$13.95 $13,950.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
14 mm
Panel
Wire
Green, Diffused
28 V
700 mcd
CNX714FV
Bulk
Brand: VCC
Lens Color: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 7.837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8531809090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CNX714FV Series 14mm Panel Mount Indicators

VCC CNX714FV Series 14mm Ruggedized LED FlexVolt™ Panel Mount Indicators are all-in-one indicators with a moisture seal for outdoor applications. The CNX714FV Series utilizes FlexVolt Technology, enabling it to be used with voltages from 5V to 28V. The CNX714FV Series has fast pitch threads that require only one turn for easy assembly. Designed for harsh environments, the CNX714FV is resistant to shock and vibration, and is IP67 / NEMA 6P rated for outdoor applications. The CNX714FV Series provides direct sunlight visibility and a wide viewing angle for maximum light detection.