6150

VCC
606-CM6150
6150

Mfr.:

Description:
Lamps 5V .06A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,327

Stock:
6,327 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$1.17 $11.70
$1.15 $1,150.00
$0.876 $8,760.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1
5 V
0.15 MSCP
Bulk
Brand: VCC
Life: 5000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1.082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536610000
CNHTS:
8539299100
USHTS:
8539293060
JPHTS:
8536610003
KRHTS:
8539290000
TARIC:
8536699099
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99