5100H1/5

VCC
607-5100H1/5
5100H1/5

Mfr.:

Description:
LED Panel Mount Indicators RED/GRN DIFFUSED 1/4" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,493

Stock:
1,493 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.41 $5.41
$3.26 $32.60
$3.15 $315.00
$2.90 $1,450.00
$2.65 $2,650.00
$2.64 $6,600.00
$2.59 $12,950.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Red, Green
6.35 mm
Snap-In
Wire
Non-Tinted, Diffused
5 mm
20 mA
2.2 V
650 nm, 565 nm
6 mcd
Dome
Bulk
Brand: VCC
Lens Color: Clear
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2.157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99