31H-2113T

VCC
593-31H-2113T
31H-2113T

Mfr.:

Description:
Panel Mount Indicator Lamps Amber Neon 250V 1/3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 324

Stock:
324 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.81 $13.81
$10.54 $105.40
$7.08 $708.00
$6.91 $3,455.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
31T
Bulk
Brand: VCC
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 8.666 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

31 Snap-Fit Rectangular Indicator Lights

VCC 31 Snap-Fit Rectangular Indicator Lights are rectangular indicator lights that quickly snap into a 1.281" x 0.395" (32.54mm x 10.03mm) mounting hole. This series of rectangular indicators feature various lens colors (red, green, amber, blue, white, and clear) and voltage options (6V, 14V, 28V, 125V, and 250V). These VCC 31 Snap-Fit Rectangular Indicator Lights are available with your choice of either neon or incandescent indicator lights. Numerous custom options are also available on request.