24PSB-

VCC
606-CM24PSB
24PSB-

Mfr.:

Description:
Lamps 24V .073A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,933

Stock:
2,933 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.60 $1,600.00
$1.51 $3,775.00
$1.39 $6,950.00
$1.26 $12,600.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Telephone Slide
T-2
Clear
73 mA
24 V
3000 MSCP
Bulk
Brand: VCC
Filament Type: C-2F
Life: 10000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Part # Aliases: 24PSB--10PK
Unit Weight: 2.735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536610000
CNHTS:
8539299900
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99