PS3-01

Unexpected Maker
392-PS3-01
PS3-01

Mfr.:

Description:
Development Boards & Kits - Wireless ProS3 ESP32-S3 with onboard Antenna

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 25

Stock:
25 Can Ship Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.20 $37.20

Product Attribute Attribute Value Select Attribute
Unexpected Maker
Product Category: Development Boards & Kits - Wireless
RoHS:  
ProS3
Development Boards
LX7
2.4 GHz
ESP32-S3
Bulk
Brand: Unexpected Maker
Data Bus Width: 32 bit
Dimensions: 53 mm x 17.8 mm
Interface Type: GPIO, SPI, USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 5401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C