4701-002MLF

Tusonix / CTS
800-4701-002LF
4701-002MLF

Mfr.:

Description:
Feed Through Capacitors 6800pF 100Volts@85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 583

Stock:
583
Can Ship Immediately
On Order:
2,000
Expected 2026-11-16
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.54 $7.54
$5.93 $59.30
Full Reel (Order in multiples of 2000)
$5.93 $11,860.00
4,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: Feed Through Capacitors
RoHS:  
REACH - SVHC:
6.8 nF
100 VDC
SMD/SMT
- 20 %, + 80 %
3 Terminal
10 mm
2.29 mm
2.29 mm
0.09 in
Three Terminal Network Filter Capacitors
10 A
5.74 mm
- 55 C
+ 85 C
4701
Reel
Cut Tape
MouseReel
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: EMI/RFI Surface Mount Pi and C Filters
Part # Aliases: 4701002MLF
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
CNHTS:
8548000001
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99