SC-PWR-DIN

Trumeter
186-SC-PWR-DIN
SC-PWR-DIN

Mfr.:

Description:
Signal Conditioners & Signal Converters

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$501.58 $501.58
$419.14 $4,191.40
$393.65 $9,841.25

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Power Signal Conditioner
Analog, Digital
DIN Rail
100 VAC
277 VAC
Screw
Brand: Trumeter
Height: 72 mm
IP Rating: IP20
Length: 72 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Signal Conditioner
Factory Pack Quantity: 1
Width: 80.63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000

DIN-Rail Signal Conditioners

Trumeter DIN-Rail Signal Conditioners are designed for precise signal conversion, isolation, and conditioning for industrial applications. DIN-rail conditioners from Trumeter feature intuitive configuration software for fast setup and are compatible with Trumeter's monitoring and cloud solutions. The DIN-rail design allows for easy installation. Trumeter DIN-Rail Signal Conditioners are reliable, accurate, and ideal for both new systems and retrofits.