UR030-001

Tripp Lite
545-UR030-001
UR030-001

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1FT REV A-M/5PIN B-M USB CBL

In Stock: 998

Stock:
998 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.73 $9.73
$9.07 $226.75
$8.77 $438.50
$8.48 $848.00
$8.20 $2,050.00
$7.89 $3,945.00
$7.61 $7,610.00
$4.65 $11,625.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B, Mini
Male / Male
28 AWG, 28 AWG
1 ft
Black
Bulk
USB-A
Brand: Tripp Lite
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 18.144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8544420090
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99