U444-H4K6-CAP

Tripp Lite
545-U444-H4K6-CAP
U444-H4K6-CAP

Mfr.:

Description:
Interface Modules U444-H4K6-CAP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$279.11 $279.11
$250.02 $2,500.20
$249.38 $6,234.50
$244.40 $12,220.00
100 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Interface Modules
Adapters
HDMI to USB Adapter
1 Port
0 C
+ 40 C
Brand: Tripp Lite
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

U444 Adapters

Tripp Lite U444 Adapters include a U444-2H-DL USB-C® dual-display adapter and a U444-H4K6-CAP HDMI-to-USB video capture adapter. The U444 USB-C dual-display adapter connects dual HDMI 4K displays to the USB-C or Thunderbolt™ 3 port on MacBook Pro or Windows laptops. This dual-display adapter features DisplayLink video software that works across computing platforms, making it ideal for hot-desking and work-from-anywhere applications. The USB-C Power Delivery (PD) 3.0 charging port on the U444-2H-DL supports up to 100W PD charging, with 10W dedicated to the functioning of that adapter and the last 90W charging the host.