TLP38UAM

Tripp Lite
545-TLP38UAM
TLP38UAM

Mfr.:

Description:
Power Outlet Strips TLP38UAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
243 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$81.46 $81.46
$74.51 $372.55
$72.30 $723.00
$69.38 $1,734.50
$66.99 $3,349.50
$65.10 $6,510.00
$63.43 $15,857.50
500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Surge Protectors
3 NEMA 5-15R, 4 x USB-A
Black
7 Outlet
540 J
8 ft
9 in
9 in
Wall Mount
120 VAC
15 A
Not Protected
Home Office
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99