PS410HGUK

Tripp Lite
545-PS410HGUK
PS410HGUK

Mfr.:

Description:
Power Outlet Strips PS410HGUK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Power Outlet Strips
4 Outlet
10 ft
International
Brand: Tripp Lite
Compliance: UL
Connector - AC Input: BS 1363
Connector - AC Output: BS 1363A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Outlet Strips
Region: United Kingdom
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets