PDUMH15HVATNET

Tripp Lite
545-PDUMH15HVATNET
PDUMH15HVATNET

Mfr.:

Description:
Power Outlet Strips SINGLE-PHASE ATS /SWITCHED PDU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,692.66 $1,692.66
$1,647.06 $8,235.30
$1,646.90 $16,469.00
25 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
RoHS:  
PDU - Power Distribution Units
Switched ATS
Rack Mount, 1U
220 VAC to 240 VAC
Switched
Bulk
Brand: Tripp Lite
Connector - AC Output: IEC 320-C13
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power Rating: 2 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 4.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99