P004-003

Tripp Lite
545-P004-003
P004-003

Mfr.:

Description:
AC Power Cords 18AWG SJT 100-250V 10A PWR EXT 3'

In Stock: 499

Stock:
499 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.66 $9.66
$8.40 $84.00
$7.87 $196.75
$7.49 $374.50
$7.14 $714.00
$6.69 $1,672.50
$6.37 $3,185.00
$6.06 $6,060.00
$5.88 $14,700.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Cords
RoHS:  
AC Power Extension Cord
IEC-320-C13
IEC-320-C14
18 AWG
914.4 mm
10 A
100 VAC to 250 VAC
Unshielded
Black
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Packaging: Bulk
Product Type: AC Power Cords
Series: PDU And Extention Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 117.027 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
CNHTS:
8544422900
USHTS:
8544429090
JPHTS:
392690029
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99