LS606M

Tripp Lite
545-LS606M
LS606M

Mfr.:

Description:
Power Conditioners Power Conditioner w/ Automatic VoltageReg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
3,298 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$246.67 $246.67
$233.09 $1,165.45
$225.80 $2,258.00
$219.03 $5,475.75
$212.69 $10,634.50

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Conditioners
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
147 V
120 V
600 W
Automatic
6 Outlet
Wall Mount
Brand: Tripp Lite
Features: Premium Automatic Voltage Regulation
Product Type: Power Conditioning
Series: 120V
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1.724 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE