TEWPC242410

Transtector
21-TEWPC242410
TEWPC242410

Mfr.:

Description:
Wall Mount Panel Enclosures 24x24x10 UL Listed Polycarbonate Weatherproof Outdoor IP68 NEMA 6P Enclosure, Clear Lid, Dark Gray

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$905.18 $905.18
$884.75 $4,423.75

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mount Panel Enclosures
RoHS:  
Polycarbonate (PC)
Dark Gray
24 in
24 in
10 in
IP68
NEMA 6P
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Color: Clear
Features: Weatherproof
Packaging: Bag
Product: Outdoor Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TRANSTECTOR