XPQ1R00AQB,LXHQ

Toshiba
757-XPQ1R00AQBLXHQ
XPQ1R00AQB,LXHQ

Mfr.:

Description:
MOSFETs LTOGL 100V 300A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,270
Expected 2026-02-20
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.75 $7.75
$5.56 $55.60
$4.93 $493.00
$4.84 $2,420.00
$4.60 $4,600.00
Full Reel (Order in multiples of 1500)
$4.60 $6,900.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
2-10AG1A
N-Channel
1 Channel
100 V
300 A
1.03 mOhms
- 20 V, 20 V
3.5 V
269 nC
- 55 C
+ 175 C
750 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 85 ns
Product Type: MOSFETs
Rise Time: 85 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 290 ns
Typical Turn-On Delay Time: 160 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

L-TOGL & S-TOGL AEC-Q 40V/80V/100V N-Ch MOSFETs

Toshiba L-TOGL and S-TOGL AEC-Q101 40V/80V/100V N-Channel MOSFETs deliver ultra-low on-resistance, a high drain current rating, and high heat dissipation. This is achieved by combining high heat dissipation packages [L-TOGL (large transistor outline gull-wing leads) and S-TOGL (small transistor outline gull-wing leads)] with the U-MOS IX-H and U-MOS X-H chip processes. Toshiba L-TOGL and S-TOGL MOSFETs also offer high current capability and high heat dissipation to help improve power density in a wide variety of automotive applications. The L-TOGL package is equivalent in size to the existing TO-220SM(W) package. However, XPQR3004PB greatly improves the current rating and significantly lowers the on-resistance to 0.23mΩ typical. L-TOGLs optimized package footprint also helps improve thermal characteristics when compared to the same-sized TO-220SM(W) package.