TPH2R70AR5,LQ

Toshiba
757-TPH2R70AR5LQ
TPH2R70AR5,LQ

Mfr.:

Description:
MOSFETs N-ch MOSFET, 100 V, 0.0027 Ohma.10V, SOP Advance(N), U-MOS11-H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,084

Stock:
3,084 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.40 $2.40
$1.75 $17.50
$1.41 $141.00
$1.28 $640.00
$1.24 $1,240.00
$1.15 $2,875.00
Full Reel (Order in multiples of 5000)
$1.11 $5,550.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
100 V
190 A
2.7 mOhms
20 V
4.3 V
52 nC
+ 175 C
210 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 23 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 41 ns
Typical Turn-On Delay Time: 44 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TPH2R70AR5 N-Ch MOSFET

Toshiba TPH2R70AR5 N-Channel MOSFET merges low on-resistance with low switching loss for power conversion efficiency. The TPH2R70AR5 is developed for demanding applications and supports high-speed switching and reliable performance in compact designs. The N-channel silicon MOSFET is ideal for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers.