TPH1R306P1,L1Q

Toshiba
757-TPH1R306P1L1Q
TPH1R306P1,L1Q

Mfr.:

Description:
MOSFETs SOP8-ADV PD=170W 1MHz PWR MOSFET TRNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,255

Stock:
25,255 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.25 $4.25
$3.12 $31.20
$2.23 $223.00
$1.91 $955.00
$1.77 $1,770.00
$1.67 $4,175.00
Full Reel (Order in multiples of 5000)
$1.55 $7,750.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
100 A
2.3 mOhms
- 20 V, 20 V
2.5 V
91 nC
- 55 C
+ 175 C
170 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 92 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.