TMPM471F10FG(DBB)

Toshiba
757-TMPM471F10FGDBB
TMPM471F10FG(DBB)

Mfr.:

Description:
32-bit Microcontrollers - MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:
90 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.01 $11.01
$8.26 $82.60
$7.70 $192.50
$6.77 $677.00
$6.42 $1,605.00
$5.77 $2,885.00
$4.85 $4,850.00
$4.65 $11,625.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
32 bit
Brand: Toshiba
Product: 32-bit Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

TMPM471F10FG 32-bit Microcontroller

Toshiba TMPM471F10FG 32-bit Microcontroller is based on the Arm® Cortex®-M4 processor with FPU. This microcontroller operates from a 1MHz to 160MHz frequency range and a 4.5V to 5.5V voltage range. The TMPM471F10FG microcontroller supports firmware rotation using the memory swap function. This microcontroller includes a 1MB maximum flash memory capacity and maintains up to 100,000 program/erase cycles, supporting device functionality enhancements. The TMPM471F10FG microcontroller features a 12-bit Analog-to-Digital Converter (ADC), I2C interface version A (EI2C), and asynchronous serial interface (UART). This microcontroller is used in applications such as motor equipment, power conditioners, robots, washing machines, and refrigerators.