TLP5702H(D4TP4,E

Toshiba
757-TLP5702HD4TP4E
TLP5702H(D4TP4,E

Mfr.:

Description:
Optically Isolated Gate Drivers GATE DRIVER COUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,253

Stock:
4,253 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.62 $2.62
$1.88 $18.80
$1.41 $141.00
$1.21 $605.00
$1.11 $1,110.00
Full Reel (Order in multiples of 1500)
$1.11 $1,665.00
$0.944 $2,832.00
$0.924 $6,930.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
SMD/SMT
SO-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 125 C
40 mW
37 ns
50 ns
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLP570xH IGBT & MOSFET Isolated Gate Drivers

Toshiba TLP570xH IGBT and MOSFET Isolated Gate Drivers are photocouplers in a 6-pin SO6L package. The devices have infrared LED optically coupled to an integrated high-gain, high-speed photodetector IC chip. The drivers provide guaranteed performance and specifications at temperatures up to 125°C. The TLP570xH are smaller and thinner than the previous 8-pin DIP package devices. The drivers are compliant with international safety standards for reinforced insulation. The TLP570xH drivers are ideal for small to medium class IGBTs and power MOSFET gate drives.