TK70J20D,S1Q

Toshiba
757-TK70J20DS1Q
TK70J20D,S1Q

Mfr.:

Description:
MOSFETs N-Ch 200V 70A 410W MOSVII 160nC .0029

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:
90 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.18 $13.18
$9.59 $95.90
$7.98 $798.00
$7.10 $3,550.00
$6.32 $6,320.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
200 V
70 A
27 mOhms
- 20 V, 20 V
3.5 V
160 nC
- 55 C
+ 150 C
410 W
Enhancement
MOSVII
Brand: Toshiba
Configuration: Single
Fall Time: 745 ns
Product Type: MOSFETs
Rise Time: 230 ns
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 105 ns
Typical Turn-On Delay Time: 155 ns
Unit Weight: 4.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.