TK4P60D,RQ

Toshiba
757-TK4P60DRQ
TK4P60D,RQ

Mfr.:

Description:
MOSFETs Pb-F POWER MOSFET TRANSISTOR DP(OS) MOQ=2000 V=600 PD=80W F=1MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,754

Stock:
1,754 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.89 $1.89
$1.26 $12.60
$0.832 $83.20
$0.702 $351.00
Full Reel (Order in multiples of 2000)
$0.58 $1,160.00
$0.561 $2,244.00
$0.558 $5,580.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
4 A
1.7 Ohms
- 30 V, 30 V
2.4 V
12 nC
- 55 C
+ 150 C
100 W
Enhancement
MOSVII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 0.7 S
Product Type: MOSFETs
Rise Time: 18 ns
Series: TK4P60D
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 40 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.