TK3P50D,RQ(S

Toshiba
757-TK3P50DRQS
TK3P50D,RQ(S

Mfr.:

Description:
MOSFETs N-Ch MOS 3A 500V 60W 280pF 3 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.42 $2.42
$1.86 $18.60
$1.34 $134.00
$1.06 $530.00
$0.978 $978.00
Full Reel (Order in multiples of 2000)
$0.871 $1,742.00
$0.814 $3,256.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
3 A
3 Ohms
- 30 V, 30 V
2.4 V
7 nC
- 55 C
+ 150 C
60 W
Enhancement
MOSVII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TK3P50D
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.