TK31V60W5,LVQ
See Product Specifications
Mfr.:
Description:
MOSFETs N-Ch DTMOSIV 600V 240W 3000pF 30.8A
In Stock: 1,587
-
Stock:
-
1,587Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2,250Expected 2026-02-10
-
Factory Lead-Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $9.02 | $9.02 | |
| $6.06 | $60.60 | |
| $4.60 | $460.00 | |
| $4.57 | $2,285.00 | |
| $4.53 | $4,530.00 | |
| Full Reel (Order in multiples of 2500) | ||
| $3.72 | $9,300.00 | |
Datasheet
Application Notes
- IGBT for Voltage-Resonant Inverters: GTN20N135SRA
- IGBTs (Insulated Gate Bipolar Transistor)
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
Models
Product Catalogs
Test/Quality Data
- CAHTS:
- 8541290000
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Canada
