TK19A45D(STA4,Q,M)

Toshiba
757-TK19A45DSTA4QM
TK19A45D(STA4,Q,M)

Mfr.:

Description:
MOSFETs N-Ch MOS 19A 450V 50W 2600pF 0.25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 73

Stock:
73 Can Ship Immediately
Factory Lead-Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.22 $6.22
$3.60 $36.00
$3.32 $332.00
$2.77 $1,385.00
$2.54 $2,540.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
450 V
19 A
250 mOhms
50 W
MOSVII
Tube
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TK19A45D
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.