TK16G60W5,RVQ

Toshiba
757-TK16G60W5RVQ
TK16G60W5,RVQ

Mfr.:

Description:
MOSFETs Pb-F POWER MOSFET TRANSISTOR DPAK(OS) PD=130W F=1MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 991

Stock:
991 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.42 $6.42
$4.25 $42.50
$3.41 $341.00
Full Reel (Order in multiples of 1000)
$2.77 $2,770.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
15.8 A
230 mOhms
- 30 V, 30 V
3 V
43 nC
- 55 C
+ 150 C
130 W
Enhancement
DTMOSIV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 40 ns
Series: TK16G60W
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 75 ns
Unit Weight: 1.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TK16x60W Si N-Channel MOSFETs (DTMOSIV)

Toshiba TK16x60W Si N-Channel MOSFETs (DTMOSIV) exhibit the chip design of DTMOSIV generation and come in different variants. The Si N-channel MOSFETs feature low drain-source on-resistance and fast reverse recovery time. These MOSFETs can easily control gate switching. The TK16x60W MOSFETs are available in different dimensions and come in other packages, including DFN8x8, TO-247, TO-3P(N), D2PAK, TO-220, and TO-220SIS. These Toshiba TK16x60W Si N-Channel MOSFETs are used in switching voltage regulators.

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.