TK155U60Z1,RQ

Toshiba
757-TK155U60Z1RQ
TK155U60Z1,RQ

Mfr.:

Description:
MOSFETs N-ch MOSFET, 600 V, 0.155 ohma.10V, TOLL, DTMOS?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,997

Stock:
1,997 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.36 $5.36
$3.50 $35.00
$2.43 $243.00
$2.11 $1,055.00
Full Reel (Order in multiples of 2000)
$1.72 $3,440.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TOLL-9
N-Channel
1 Channel
600 V
17 A
155 mOhms
30 V
4 V
24 nC
+ 150 C
130 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 70 ns
Typical Turn-On Delay Time: 34 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TKx Silicon N-Channel MOSFETs

Toshiba TKx Silicon N-Channel MOSFETs are available in U-MOSX-H and DTMOSVI types and offer exceptional performance characteristics. These MOSFETs are designed with fast reverse recovery times that enhance efficiency in high-speed switching applications by reducing the delay between the turn-off and turn-on states. The low drain-source on-resistance [RDS(on)] contributes to minimal power losses and improved thermal management, making them ideal for applications requiring high current handling with low energy dissipation.