TK12P60W,RVQ
See Product Specifications
Mfr.:
Description:
MOSFETs DTMOSIV 600V 340mOhm 115A 100W 890pF 25nC
In Stock: 757
-
Stock:
-
757 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.77 | $3.77 | |
| $2.77 | $27.70 | |
| $2.22 | $222.00 | |
| $2.19 | $1,095.00 | |
| $2.11 | $2,110.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $1.78 | $3,560.00 | |
| 24,000 | Quote | |
Datasheet
Application Notes
- Applications of Low-Voltage One-Gate Logic ICs to Level Shift Circuits
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Models
Product Catalogs
Test/Quality Data
- CAHTS:
- 8541290000
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Canada
