TK10A50D(STA4,Q,M)

Toshiba
757-TK10A50DSTA4QM
TK10A50D(STA4,Q,M)

Mfr.:

Description:
MOSFETs N-Ch MOS 10A 500V 45W 1050pF 0.72

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 83

Stock:
83
Can Ship Immediately
On Order:
200
Expected 2026-02-17
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.95 $3.95
$1.95 $19.50
$1.57 $157.00
$1.35 $675.00
$1.20 $1,200.00
$1.19 $5,950.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
10 A
620 mOhms
- 30 V, 30 V
2 V
20 nC
- 55 C
+ 150 C
45 W
Enhancement
MOSVII
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 25 ns
Series: TK10A50D
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 60 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.