TK100L60W,VQ

Toshiba
757-TK100L60WVQ
TK100L60W,VQ

Mfr.:

Description:
MOSFETs DTMOSIV 600V 18mOhm 100A 800W 15000pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74

Stock:
74 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.97 $46.97
$35.94 $359.40
$33.25 $3,325.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3PL-3
N-Channel
1 Channel
600 V
100 A
15 mOhms
- 30 V, 30 V
3.7 V
360 nC
- 55 C
+ 150 C
797 W
Enhancement
DTMOSIV
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 125 ns
Product Type: MOSFETs
Rise Time: 130 ns
Series: TK100L60
Factory Pack Quantity: 100
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 690 ns
Typical Turn-On Delay Time: 230 ns
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.