TK063N60Z1,S1F

Toshiba
757-TK063N60Z1S1F
TK063N60Z1,S1F

Mfr.:

Description:
MOSFETs N-ch MOSFET, 600 V, 0.063 ohma.10V, TO-247, DTMOS?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 73

Stock:
73 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.26 $10.26
$7.73 $77.30
$4.91 $589.20
$4.31 $2,198.10

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
37 A
63 mOhms
30 V
4 V
56 nC
+ 150 C
242 W
Enhancement
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 50 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 105 ns
Typical Turn-On Delay Time: 84 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TKx Silicon N-Channel MOSFETs

Toshiba TKx Silicon N-Channel MOSFETs are available in U-MOSX-H and DTMOSVI types and offer exceptional performance characteristics. These MOSFETs are designed with fast reverse recovery times that enhance efficiency in high-speed switching applications by reducing the delay between the turn-off and turn-on states. The low drain-source on-resistance [RDS(on)] contributes to minimal power losses and improved thermal management, making them ideal for applications requiring high current handling with low energy dissipation.