TAR5SB33(TE85L,F)

Toshiba
757-TAR5SB33TE85LF
TAR5SB33(TE85L,F)

Mfr.:

Description:
LDO Voltage Regulators Point Reg SGL output 200mA 15V 3.3Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 179,700

Stock:
179,700 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.548 $0.55
$0.375 $3.75
$0.333 $8.33
$0.288 $28.80
$0.266 $66.50
$0.253 $126.50
$0.228 $228.00
Full Reel (Order in multiples of 3000)
$0.221 $663.00
$0.218 $1,308.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
3.3 V
200 mA
1 Output
Positive
550 uA
4.3 V
15 V
70 dB
Fixed
- 40 C
+ 85 C
130 mV
TAR5SB
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 200 mV
Line Regulation: 3 mV
Load Regulation: 25 mV
Pd - Power Dissipation: 380 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Point Regulator
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

Discrete Thermostat Solution

Toshiba Discrete Thermostat Solution provides improved reliability and performance in a smaller footprint. The accelerating demand for energy-efficient solutions and a surge in the number of smart home devices will encourage significant growth for smart thermostats. Efficient energy savings, smart controlling, and reduction in per unit energy cost are some underlining parameters that will guide the industry moving forward. It’s essential to reduce power consumption and space requirements and improve operating life to increase the functionality and performance of these devices. Toshiba offers products that meet these critical requirements with the current LDO technologies and photo relays, which have garnered much success in thermostats and other similar designs.

Cordless Power Tool Solutions

Various types of power tools are marketed for a wide range of applications, from household to professional use. Recently, the adoption of high-capacity lithium-ion batteries has led to a shift to cordless types that are compact, light, easy to carry, and easy to work with, not only for household use but also for professional use, such as hammer drills, impact wrenches, nailers, staplers, and round saws. The capability of cordless power tools to operate for longer time periods with a single charge is one of the major qualities for users when choosing products. Toshiba's lineup of MOSFET, motor control drivers, photocouplers, and other products that use current technologies helps designers make efficient use of limited battery capacities.