74VHC540FT(BE)

Toshiba
757-74VHC540FTBE
74VHC540FT(BE)

Mfr.:

Description:
Buffers & Line Drivers CMOS Logic IC Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 209,774

Stock:
209,774 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$0.828 $8.28
$0.691 $17.28
$0.521 $52.10
$0.446 $111.50
$0.391 $195.50
$0.349 $349.00
Full Reel (Order in multiples of 2500)
$0.295 $737.50
$0.242 $1,815.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
VHC
8 Input
8 Output
Inverting
TSSOP-20
- 8 mA
8 mA
2 V
5.5 V
80 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 180 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.2 ns at 5 V
Series: 74VHC540
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74VHC540FT
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99