74LCX126FT

Toshiba
757-74LCX126FT
74LCX126FT

Mfr.:

Description:
Buffers & Line Drivers Pb-F LCX TSSOP 14 CMOS LOGIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37,465

Stock:
37,465 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.304 $3.04
$0.27 $6.75
$0.231 $23.10
$0.214 $53.50
$0.203 $101.50
$0.194 $194.00
Full Reel (Order in multiples of 2500)
$0.172 $430.00
$0.167 $1,252.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
LCX
4 Input
4 Output
Non-Inverting
- 24 mA
24 mA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99