74HC595D(BJ)

Toshiba
757-74HC595DBJ
74HC595D(BJ)

Mfr.:

Description:
Counter Shift Registers CMOS 8-Bit Shift Register/Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 83,284

Stock:
83,284 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.961 $0.96
$0.581 $5.81
$0.488 $12.20
$0.37 $37.00
$0.313 $78.25
$0.268 $134.00
$0.239 $239.00
Full Reel (Order in multiples of 2500)
$0.202 $505.00
$0.167 $1,252.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Counter Shift Registers
RoHS:  
1 Circuit
8 bit
SOIC-16
HC
CMOS
3-State
12 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Function: Shift Register
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: 74HC595
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74HC595D
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99