1SS306TE85LF

Toshiba
757-1SS306TE85LF
1SS306TE85LF

Mfr.:

Description:
Small Signal Switching Diodes 0.1A 200V Switching High-Speed Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,404

Stock:
21,404 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.77 $2.77
$1.66 $16.60
$1.24 $124.00
Full Reel (Order in multiples of 3000)
$1.24 $3,720.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SC-61
250 V
2 A
300 mA
Single
30 ns
900 mV
1 uA
- 55 C
+ 125 C
1SS306
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8504409190
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99