AST1003

TinyCircuits
406-AST1003
AST1003

Mfr.:

Description:
Daughter Cards & OEM Boards Capacitive Touch Slider Wireling

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26

Stock:
26 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.67 $7.67

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Daughter Cards & OEM Boards
RoHS:  
Expansion Boards
Brand: TinyCircuits
Description/Function: Capacitive Touch Slider Wireling
Dimensions: 10 mm x 80 mm
Interface Type: I2C, Serial
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ATtiny841
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99