35

Tinkerforge
221-35
35

Mfr.:

Description:
Ethernet Development Tools Ethernet Master Extension (without PoE): Extends a Master Brick with a Ethernet interface

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$78.80 $78.80

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Ethernet Development Tools
RoHS:  
Expansion Boards
Ethernet Controllers
W5500
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 16 mm
Product Type: Ethernet Development Tools
Series: Brick
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
EAR99

FEATURED PRODUCTS
TINKERFORGE